Y174510K0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.145.90120
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.153.39240
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.153.39240
Datasheet
10 kOhms ±0.1% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174510K0000B9L

DigiKey Part Number
Y174510K0000B9L-ND
Manufacturer
Manufacturer Product Number
Y174510K0000B9L
Description
RES SMD 10KOHM 0.1% 0.16W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174510K0000B9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y174510K0000Q0LVPG Foil Resistors0Y174510K0000Q0L-NDkr.145.90120Upgrade
Y174510K0000T0LVPG Foil Resistors0Y174510K0000T0L-NDkr.153.39240Upgrade
Y174510K0000T9LVPG Foil Resistors0Y174510K0000T9L-NDkr.153.39240Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.136.77680kr.3,419.42
Manufacturers Standard Package
Unit Price without VAT:kr.136.77680
Unit Price with VAT:kr.170.97100