Y16241K00000Q9W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: kr.45.02350
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.89.61080
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.300.08500
Datasheet
1 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16241K00000Q9W

DigiKey Part Number
Y16241K00000Q9W-ND
Manufacturer
Manufacturer Product Number
Y16241K00000Q9W
Description
RES SMD 1K OHM 0.02% 1/5W 0805
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16241K00000Q9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40721K00000Q9WVPG Foil Resistors0Y40721K00000Q9W-NDkr.45.02350Direct
Y40221K00000T0WVPG Foil Resistors0Y40221K00000T0W-NDkr.89.61080Upgrade
Y40221K00000T6WVPG Foil Resistors0Y40221K00000T6W-NDkr.300.08500Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types