Similar

Y14880R20000D0R | |
|---|---|
DigiKey Part Number | Y14880R20000D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14880R20000D0R |
Description | RES 0.2 OHM 0.5% 2W 3637 |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R20000D0R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Obsolete | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14750R20000D4W | VPG Foil Resistors | 0 | 804-Y14750R20000D4W-ND | kr.245.59900 | Similar |


