Similar

Y14880R10000B9R | |
|---|---|
DigiKey Part Number | Y1488-.1BTR-ND - Tape & Reel (TR) Y1488-.1BCT-ND - Cut Tape (CT) Y1488-.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R10000B9R |
Description | RES 0.1 OHM 0.1% 2W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R10000B9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14750R10000B9R | VPG Foil Resistors | 1.669 | 804-Y14750R10000B9RCT-ND | kr.186.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.67000 | kr.82.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.57.31232 | kr.14,328.08 |
| Unit Price without VAT: | kr.82.67000 |
|---|---|
| Unit Price with VAT: | kr.103.33750 |


