75 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R07500F9W

DigiKey Part Number
Y14880R07500F9W-ND
Manufacturer
Manufacturer Product Number
Y14880R07500F9W
Description
RES 0.075 OHM 1% 2W 3637
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R07500F9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tray
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.74.04240kr.3,702.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.74.04240
Unit Price with VAT:kr.92.55300