50 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R05000B0R

DigiKey Part Number
Y1488-.05DTR-ND - Tape & Reel (TR)
Y1488-.05DCT-ND - Cut Tape (CT)
Y1488-.05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R05000B0R
Description
RES 0.05 OHM 0.1% 2W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R05000B0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.97.83000kr.97.83
10kr.68.52900kr.685.29
25kr.60.60800kr.1,515.20
50kr.55.65000kr.2,782.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.51.43770kr.5,143.77
200kr.47.86005kr.9,572.01
300kr.46.02270kr.13,806.81
500kr.43.94444kr.21,972.22
700kr.42.70597kr.29,894.18
1.000kr.41.49612kr.41,496.12
Manufacturers Standard Package
Unit Price without VAT:kr.97.83000
Unit Price with VAT:kr.122.28750