Y14880R00500F9R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.42.08314
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.109.62000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.82.21960
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.42.56930
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.74.72840
Datasheet

Similar


VPG Foil Resistors
In Stock: 44
Unit Price: kr.434.16000
Datasheet
5 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00500F9R

DigiKey Part Number
Y1488-.005CTR-ND - Tape & Reel (TR)
Y1488-.005CCT-ND - Cut Tape (CT)
Y1488-.005CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R00500F9R
Description
RES 0.005 OHM 1% 3W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R00500F9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14730R00500F9RVPG Foil Resistors0Y14730R00500F9R-NDkr.42.08314Upgrade
Y14880R00500B9RVPG Foil Resistors0Y1488-.005BCT-NDkr.109.62000Upgrade
Y14880R00500B9WVPG Foil Resistors0Y14880R00500B9W-NDkr.82.21960Upgrade
Y14880R00500D9RVPG Foil Resistors0Y14880R00500D9R-NDkr.42.56930Upgrade
Y14880R00500D9WVPG Foil Resistors0Y14880R00500D9W-NDkr.74.72840Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.126.23000kr.126.23
10kr.89.19100kr.891.91
25kr.79.17880kr.1,979.47
50kr.72.91500kr.3,645.75
100kr.67.59450kr.6,759.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.67.46650kr.13,493.30
Manufacturers Standard Package
Unit Price without VAT:kr.126.23000
Unit Price with VAT:kr.157.78750