Y14880R00300F19R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.97.13000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.82.21960
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.42.56930
Datasheet
3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00300F19R

DigiKey Part Number
Y14880R00300F19R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14880R00300F19R
Description
RES 0.003 OHM 1% 3W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R00300F19R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14730R00300B9WVPG Foil Resistors0804-1178-NDkr.0.00000Upgrade
Y14880R00300B9RVPG Foil Resistors0804-Y14880R00300B9RCT-NDkr.97.13000Upgrade
Y14880R00300B9WVPG Foil Resistors0Y14880R00300B9W-NDkr.82.21960Upgrade
Y14880R00300D9RVPG Foil Resistors0Y14880R00300D9R-NDkr.42.56930Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.40.42130kr.40,421.30
Unit Price without VAT:kr.40.42130
Unit Price with VAT:kr.50.52663