Y14880R00300F0W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.47.95893
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.39.94124
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.82.21960
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.42.56930
Datasheet
3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00300F0W

DigiKey Part Number
Y14880R00300F0W-ND
Manufacturer
Manufacturer Product Number
Y14880R00300F0W
Description
RES 0.003 OHM 1% 3W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R00300F0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tray
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14730R00300B0RVPG Foil Resistors0Y14730R00300B0R-NDkr.47.95893Upgrade
Y14880R00300B0RVPG Foil Resistors0Y14880R00300B0R-NDkr.39.94124Upgrade
Y14880R00300B0WVPG Foil Resistors0Y14880R00300B0W-NDkr.82.21960Upgrade
Y14880R00300D0RVPG Foil Resistors0Y14880R00300D0R-NDkr.42.56930Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.74.04240kr.3,702.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.74.04240
Unit Price with VAT:kr.92.55300