0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14860R00020F9R

DigiKey Part Number
804-Y14860R00020F9RTR-ND - Tape & Reel (TR)
804-Y14860R00020F9RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y14860R00020F9R
Description
CSM5930A 0R0002 1.0% S T 130800
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.591" L x 0.299" W (15.00mm x 7.60mm)
Tolerance
Height - Seated (Max)
0.083" (2.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEWM5930DL200K9C&B/RESI1.8354506-PEWM5930DL200K9CT-NDkr.10.78000Similar
PEWM5930FL200K9C&B/RESI1.7384506-PEWM5930FL200K9CT-NDkr.9.64000Similar
In-Stock: 2.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
10kr.11.71000kr.117.10
25kr.10.12880kr.253.22
50kr.9.13720kr.456.86
100kr.8.29460kr.829.46
250kr.7.37140kr.1,842.85
500kr.6.79370kr.3,396.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.05085kr.9,076.27
3.000kr.5.67202kr.17,016.06
4.500kr.5.47751kr.24,648.79
7.500kr.5.25745kr.39,430.88
10.500kr.5.15125kr.54,088.12
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000