Y145370K0000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.190.75800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.190.75800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.246.45880
Datasheet
70 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145370K0000T0L

DigiKey Part Number
Y145370K0000T0L-ND
Manufacturer
Manufacturer Product Number
Y145370K0000T0L
Description
RES 70K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
70 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y144570K0000T0LVPG Foil Resistors0Y144570K0000T0L-NDkr.190.75800Parametric Equivalent
Y145370K0000T9LVPG Foil Resistors0Y145370K0000T9L-NDkr.190.75800Parametric Equivalent
Y145370K0000V9LVPG Foil Resistors0Y145370K0000V9L-NDkr.246.45880Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.190.75800kr.4,768.95
Manufacturers Standard Package
Unit Price without VAT:kr.190.75800
Unit Price with VAT:kr.238.44750