Y14455K00000V0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.341.53080
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.213.91920
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 15
Unit Price: kr.249.23000
Datasheet
Image for Y14455K00000V0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14455K00000V0L

DigiKey Part Number
Y14455K00000V0L-ND
Manufacturer
Manufacturer Product Number
Y14455K00000V0L
Description
RES 5K OHM 0.6W 0.005% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14455K00000V0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y50775K00000V0LVPG Foil Resistors0Y50775K00000V0L-NDkr.341.53080Similar
Y14455K00000V9LVPG Foil Resistors0Y14455K00000V9L-NDkr.213.91920Parametric Equivalent
Y14535K00000V9LVPG Foil Resistors15Y1453-5.0KA-NDkr.249.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.213.91920kr.5,347.98
Manufacturers Standard Package
Unit Price without VAT:kr.213.91920
Unit Price with VAT:kr.267.39900