Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1445350R000Q9L | |
|---|---|
DigiKey Part Number | Y1445350R000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1445350R000Q9L |
Description | RES 350 OHM 0.6W 0.02% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.02% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1445350R000Q9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1453350R000Q0L | VPG Foil Resistors | 0 | Y1453350R000Q0L-ND | kr.163.10280 | Parametric Equivalent |
| Y1453350R000T9L | VPG Foil Resistors | 0 | Y1453350R000T9L-ND | kr.167.02840 | Parametric Equivalent |
| Y1454350R000T0L | VPG Foil Resistors | 0 | Y1454350R000T0L-ND | kr.167.02840 | Parametric Equivalent |
| Y1454350R000T9L | VPG Foil Resistors | 0 | Y1454350R000T9L-ND | kr.167.02840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.163.10280 | kr.4,077.57 |
| Unit Price without VAT: | kr.163.10280 |
|---|---|
| Unit Price with VAT: | kr.203.87850 |


