
Y08500R01000F9R | |
|---|---|
DigiKey Part Number | Y0850-.01ATR-ND - Tape & Reel (TR) Y0850-.01ACT-ND - Cut Tape (CT) Y0850-.01ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y08500R01000F9R |
Description | RES 0.01 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R01000F9R Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.76000 | kr.185.76 |
| 10 | kr.132.89300 | kr.1,328.93 |
| 25 | kr.118.61360 | kr.2,965.34 |
| 50 | kr.109.67820 | kr.5,483.91 |
| 100 | kr.105.73220 | kr.10,573.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.95.64205 | kr.19,128.41 |
| 400 | kr.90.16813 | kr.36,067.25 |
| 600 | kr.87.35685 | kr.52,414.11 |
| Unit Price without VAT: | kr.185.76000 |
|---|---|
| Unit Price with VAT: | kr.232.20000 |

