Y078610K0000F9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.110.45800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.110.45800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.110.45800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.110.45800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.110.45800
Datasheet
10 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y078610K0000F9L

DigiKey Part Number
Y078610K0000F9L-ND
Manufacturer
Manufacturer Product Number
Y078610K0000F9L
Description
RES 10K OHM 0.6W 1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y078610K0000F9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y006210K0000D0LVPG Foil Resistors0Y006210K0000D0L-NDkr.110.45800Parametric Equivalent
Y006210K0000D9LVPG Foil Resistors0Y006210K0000D9L-NDkr.110.45800Parametric Equivalent
Y006210K0000F0LVPG Foil Resistors0Y006210K0000F0L-NDkr.110.45800Parametric Equivalent
Y006210K0000F9LVPG Foil Resistors0Y006210K0000F9L-NDkr.110.45800Parametric Equivalent
Y078610K0000F0LVPG Foil Resistors0Y078610K0000F0L-NDkr.110.45800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.110.45800kr.2,761.45
Manufacturers Standard Package
Unit Price without VAT:kr.110.45800
Unit Price with VAT:kr.138.07250