Similar

Y07717K00000B9L | |
|---|---|
DigiKey Part Number | Y07717K00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07717K00000B9L |
Description | RES 7K OHM 1W 0.1% RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±0.1% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07717K00000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.575" L x 0.138" W (14.61mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y07857K00000B9L | VPG Foil Resistors | 0 | Y07857K00000B9L-ND | kr.102.58120 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.135.04720 | kr.3,376.18 |
| Unit Price without VAT: | kr.135.04720 |
|---|---|
| Unit Price with VAT: | kr.168.80900 |


