Y0062100R000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.248.07400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.131.10880
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.116.96520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.118.52760
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.118.52760
Datasheet
100 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0062100R000B9L

DigiKey Part Number
Y0062100R000B9L-ND
Manufacturer
Manufacturer Product Number
Y0062100R000B9L
Description
RES 100 OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0062100R000B9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y5787100R000B9LVPG Foil Resistors0Y5787100R000B9L-NDkr.248.07400Similar
Y0062100R000A0LVPG Foil Resistors0Y0062100R000A0L-NDkr.131.10880Parametric Equivalent
Y0062100R000A9LVPG Foil Resistors0Y0062100R000A9L-NDkr.116.96520Parametric Equivalent
Y0062100R000B0LVPG Foil Resistors0Y0062100R000B0L-NDkr.118.52760Parametric Equivalent
Y0786100R000B9LVPG Foil Resistors0Y0786100R000B9L-NDkr.118.52760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.118.52760kr.2,963.19
Manufacturers Standard Package
Unit Price without VAT:kr.118.52760
Unit Price with VAT:kr.148.15950