
VAOL-3HSBY4 | |
|---|---|
DigiKey Part Number | VAOL-3HSBY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3HSBY4 |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.22000 | kr.5.22 |
| 10 | kr.3.64400 | kr.36.44 |
| 100 | kr.2.20910 | kr.220.91 |
| 500 | kr.1.99898 | kr.999.49 |
| 1.000 | kr.1.91920 | kr.1,919.20 |
| 2.000 | kr.1.49960 | kr.2,999.20 |
| 5.000 | kr.1.46492 | kr.7,324.60 |
| 10.000 | kr.1.43843 | kr.14,384.30 |
| Unit Price without VAT: | kr.5.22000 |
|---|---|
| Unit Price with VAT: | kr.6.52500 |



