
SML_190_ATP | |
|---|---|
DigiKey Part Number | SML_190_ATP-ND |
Manufacturer | |
Manufacturer Product Number | SML_190_ATP |
Description | LENS AMBER FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SML_190_ATP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 4.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.4.21200 | kr.42.12 |
| 100 | kr.2.97280 | kr.297.28 |
| 500 | kr.2.43462 | kr.1,217.31 |
| 1.000 | kr.2.17617 | kr.2,176.17 |
| 2.000 | kr.2.06120 | kr.4,122.40 |
| 5.000 | kr.1.94571 | kr.9,728.55 |
| 10.000 | kr.1.84127 | kr.18,412.70 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |


