


CNX714C900FVW | |
|---|---|
DigiKey Part Number | CNX714C900FVW-ND |
Manufacturer | |
Manufacturer Product Number | CNX714C900FVW |
Description | LED PNL IND WHITE 17MM WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 5V ~ 28V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 5V ~ 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 17.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1300mcd ~ 1700mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 6P | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.23000 | kr.114.23 |
| 10 | kr.79.41200 | kr.794.12 |
| 100 | kr.71.17320 | kr.7,117.32 |
| 500 | kr.64.27168 | kr.32,135.84 |
| 1.000 | kr.63.37125 | kr.63,371.25 |
| Unit Price without VAT: | kr.114.23000 |
|---|---|
| Unit Price with VAT: | kr.142.78750 |


