
1092QC6-125VAC | |
|---|---|
DigiKey Part Number | 1092QC6-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092QC6-125VAC |
Description | LED PNL IND BLUE CLR QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 125V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QC6-125VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 125V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.34000 | kr.43.34 |
| 10 | kr.32.70200 | kr.327.02 |
| 100 | kr.26.43600 | kr.2,643.60 |
| 500 | kr.23.70194 | kr.11,850.97 |
| 1.000 | kr.22.81404 | kr.22,814.04 |
| 2.000 | kr.22.06339 | kr.44,126.78 |
| Unit Price without VAT: | kr.43.34000 |
|---|---|
| Unit Price with VAT: | kr.54.17500 |


