



SMM02040C3322FB300 | |
|---|---|
DigiKey Part Number | 749-1312-2-ND - Tape & Reel (TR) 749-1312-1-ND - Cut Tape (CT) 749-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3322FB300 |
Description | RES 33.2K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C3322FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.64100 | kr.6.41 |
| 25 | kr.0.53840 | kr.13.46 |
| 50 | kr.0.47440 | kr.23.72 |
| 100 | kr.0.41920 | kr.41.92 |
| 250 | kr.0.35872 | kr.89.68 |
| 500 | kr.0.32076 | kr.160.38 |
| 1.000 | kr.0.28858 | kr.288.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24717 | kr.741.51 |
| 6.000 | kr.0.22600 | kr.1,356.00 |
| 9.000 | kr.0.21513 | kr.1,936.17 |
| 15.000 | kr.0.20282 | kr.3,042.30 |
| 21.000 | kr.0.19549 | kr.4,105.29 |
| 30.000 | kr.0.18833 | kr.5,649.90 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

