Parametric Equivalent
Parametric Equivalent

SMM01020D1502BB300 | |
|---|---|
DigiKey Part Number | 749-SMM01020D1502BB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM01020D1502BB300 |
Description | SMM0102 25 15K 0.1% B3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM01020D1502BB100 | Vishay | 0 | 749-SMM01020D1502BB100TR-ND | kr.3.10001 | Parametric Equivalent |
| SMM01020E1502BB300 | Vishay | 0 | 749-SMM01020E1502BB300TR-ND | kr.7.34789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.03010 | kr.9,090.30 |
| Unit Price without VAT: | kr.3.03010 |
|---|---|
| Unit Price with VAT: | kr.3.78763 |


