3.3 Ohms ±2% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C3308GB300

DigiKey Part Number
749-MMU01020C3308GB300TR-ND - Tape & Reel (TR)
749-MMU01020C3308GB300CT-ND - Cut Tape (CT)
749-MMU01020C3308GB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C3308GB300
Description
MMU 0102-50 2% BL 3R3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±2% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C3308GB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.33100kr.13.31
25kr.1.12600kr.28.15
50kr.0.99800kr.49.90
100kr.0.88700kr.88.70
250kr.0.76588kr.191.47
500kr.0.69004kr.345.02
1.000kr.0.62544kr.625.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54234kr.1,627.02
6.000kr.0.49994kr.2,999.64
9.000kr.0.47816kr.4,303.44
15.000kr.0.45352kr.6,802.80
21.000kr.0.43883kr.9,215.43
30.000kr.0.42448kr.12,734.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250