Parametric Equivalent
Parametric Equivalent

MMB02070D2004BB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D2004BB200TR-ND - Tape & Reel (TR) 749-MMB02070D2004BB200CT-ND - Cut Tape (CT) 749-MMB02070D2004BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D2004BB200 |
Description | RES 2M OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.52000 | kr.11.52 |
| 10 | kr.7.59700 | kr.75.97 |
| 25 | kr.6.53840 | kr.163.46 |
| 50 | kr.5.87400 | kr.293.70 |
| 100 | kr.5.30820 | kr.530.82 |
| 250 | kr.4.68864 | kr.1,172.16 |
| 500 | kr.4.30106 | kr.2,150.53 |
| 1.000 | kr.3.97165 | kr.3,971.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.69187 | kr.7,383.74 |
| 4.000 | kr.3.45418 | kr.13,816.72 |
| 6.000 | kr.3.33214 | kr.19,992.84 |
| 10.000 | kr.3.19411 | kr.31,941.10 |
| 14.000 | kr.3.11186 | kr.43,566.04 |
| 20.000 | kr.3.08000 | kr.61,600.00 |
| Unit Price without VAT: | kr.11.52000 |
|---|---|
| Unit Price with VAT: | kr.14.40000 |


