MMB02070D1623BB200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.3.71321
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.4.57843
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.91355
Datasheet
162 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D1623BB200

DigiKey Part Number
749-MMB02070D1623BB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070D1623BB200
Description
MMB 0207-25 0.1% B2 162K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
162 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070D1623BB100Vishay0749-MMB02070D1623BB100TR-NDkr.3.71321Parametric Equivalent
MMB02070E1623BB100Vishay0749-MMB02070E1623BB100TR-NDkr.4.57843Parametric Equivalent
MMB02070E1623BB200Vishay0749-MMB02070E1623BB200TR-NDkr.2.91355Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.26424kr.4,528.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.26424
Unit Price with VAT:kr.2.83030