MMA02040D2002CB300 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.85039
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.43321
Datasheet

Upgrade


Vishay
In Stock: 5.211
Unit Price: kr.4.04000
Datasheet
20 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D2002CB300

DigiKey Part Number
MMA02040D2002CB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D2002CB300
Description
RES 20K OHM 0.25% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D2002CB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040D2002BB000Vishay0SMM02040D2002BB000-NDkr.0.85039Upgrade
SMM02040D2002BB100Vishay0SMM02040D2002BB100-NDkr.1.43321Upgrade
SMM02040D2002BB300Vishay5.211749-1369-1-NDkr.4.04000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85828kr.2,574.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.85828
Unit Price with VAT:kr.1.07285