
MFU0805FF01000P100 | |
|---|---|
DigiKey Part Number | MFU08051.00TR-ND - Tape & Reel (TR) MFU08051.00CT-ND - Cut Tape (CT) MFU08051.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF01000P100 |
Description | FUSE BOARD MOUNT 1A 32VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF01000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0028 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 5 | kr.2.66200 | kr.13.31 |
| 10 | kr.2.45100 | kr.24.51 |
| 50 | kr.2.03260 | kr.101.63 |
| 100 | kr.1.87580 | kr.187.58 |
| 250 | kr.1.68628 | kr.421.57 |
| 500 | kr.1.55546 | kr.777.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43443 | kr.1,434.43 |
| 2.000 | kr.1.32231 | kr.2,644.62 |
| 3.000 | kr.1.26054 | kr.3,781.62 |
| 5.000 | kr.1.18651 | kr.5,932.55 |
| 7.000 | kr.1.13995 | kr.7,979.65 |
| 10.000 | kr.1.09238 | kr.10,923.80 |
| 25.000 | kr.1.03280 | kr.25,820.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |











