MCU0805MD7502BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 505
Unit Price: kr.8.37000
Datasheet

Upgrade


Vishay Dale
In Stock: 8.888
Unit Price: kr.2.60000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 386
Unit Price: kr.1.97000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 540
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.25712
Datasheet
75 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805MD7502BP100

DigiKey Part Number
MCU0805-75.0K-MBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU0805MD7502BP100
Description
RES 75K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805MD7502BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.62mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PATT0805E7502BGT1Vishay Dale Thin Film505764-1064-1-NDkr.8.37000Upgrade
TNPW080575K0BEEAVishay Dale8.888TNP75.0KABCT-NDkr.2.60000Upgrade
8-2176093-3TE Connectivity Passive Product386A110723CT-NDkr.1.97000Similar
PTN0805E7502BST1Vishay Dale Thin Film540764-1545-1-NDkr.3.87000Similar
TNPW080575K0BXENVishay Dale0TNPW080575K0BXEN-NDkr.3.46430Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.92413kr.1,924.13
Manufacturers Standard Package
Unit Price without VAT:kr.1.92413
Unit Price with VAT:kr.2.40516