1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030F1001BP100

DigiKey Part Number
749-MCT06030F1001BP100TR-ND - Tape & Reel (TR)
749-MCT06030F1001BP100CT-ND - Cut Tape (CT)
749-MCT06030F1001BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030F1001BP100
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030F1001BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.6.05500kr.60.55
25kr.5.61720kr.140.43
50kr.5.31160kr.265.58
100kr.5.03080kr.503.08
250kr.4.69872kr.1,174.68
500kr.4.47578kr.2,237.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.27646kr.4,276.46
2.000kr.4.09938kr.8,198.76
3.000kr.4.00544kr.12,016.32
5.000kr.3.89664kr.19,483.20
7.000kr.3.83046kr.26,813.22
10.000kr.3.76483kr.37,648.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250