1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030E1001BP100

DigiKey Part Number
749-MCT06030E1001BP100TR-ND - Tape & Reel (TR)
749-MCT06030E1001BP100CT-ND - Cut Tape (CT)
749-MCT06030E1001BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030E1001BP100
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030E1001BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.30300kr.33.03
25kr.3.06080kr.76.52
50kr.2.89360kr.144.68
100kr.2.73760kr.273.76
250kr.2.55120kr.637.80
500kr.2.42544kr.1,212.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.31245kr.2,312.45
2.000kr.2.21155kr.4,423.10
3.000kr.2.15786kr.6,473.58
5.000kr.2.09552kr.10,477.60
7.000kr.2.05753kr.14,402.71
10.000kr.2.01979kr.20,197.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750