220 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X2203GB200

DigiKey Part Number
CMB-220KTR-ND - Tape & Reel (TR)
CMB-220KCT-ND - Cut Tape (CT)
CMB-220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X2203GB200
Description
RES SMD 220K OHM 2% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X2203GB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.48700kr.34.87
25kr.2.97480kr.74.37
50kr.2.65400kr.132.70
100kr.2.38000kr.238.00
250kr.2.08028kr.520.07
500kr.1.89262kr.946.31
1.000kr.1.73291kr.1,732.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.59727kr.3,194.54
4.000kr.1.48206kr.5,928.24
6.000kr.1.42287kr.8,537.22
10.000kr.1.35592kr.13,559.20
14.000kr.1.31602kr.18,424.28
20.000kr.1.27705kr.25,541.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750