


ACASA1001S1002P1AT | |
|---|---|
DigiKey Part Number | 749-1018-2-ND - Tape & Reel (TR) 749-1018-1-ND - Cut Tape (CT) 749-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001S1002P1AT |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S1002P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 1k, 10k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.1% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.79900 | kr.47.99 |
| 25 | kr.4.10560 | kr.102.64 |
| 50 | kr.3.67340 | kr.183.67 |
| 100 | kr.3.30570 | kr.330.57 |
| 250 | kr.2.90220 | kr.725.55 |
| 500 | kr.2.64962 | kr.1,324.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.43488 | kr.2,434.88 |
| 2.000 | kr.2.25251 | kr.4,505.02 |
| 3.000 | kr.2.15881 | kr.6,476.43 |
| 5.000 | kr.2.05283 | kr.10,264.15 |
| 7.000 | kr.1.98968 | kr.13,927.76 |
| 10.000 | kr.1.92799 | kr.19,279.90 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |











