ACAT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACAT-Series
Looking to Save Time and Cut Costs in Your Assembly Process?

AC05AT0004708JAC00

DigiKey Part Number
749-1862-1-ND - Cut Tape (CT)
749-1862-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05AT0004708JAC00
Description
RES 4.7 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05AT0004708JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.5.61200kr.56.12
25kr.4.81160kr.120.29
50kr.4.31120kr.215.56
100kr.3.88420kr.388.42
250kr.3.41616kr.854.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.12348kr.1,561.74
1.000kr.2.87470kr.2,874.70
1.500kr.2.74688kr.4,120.32
2.500kr.2.60232kr.6,505.80
3.500kr.2.51615kr.8,806.52
5.000kr.2.43196kr.12,159.80
6.000kr.2.39160kr.14,349.60
12.000kr.2.25303kr.27,036.36
12.500kr.2.24555kr.28,069.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500