Parametric Equivalent



AC05000003908JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000003908JAC00CT-ND - Cut Tape (CT) 749-AC05000003908JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000003908JAC00 |
Description | RES 3.9 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000003908JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC05000003908JAC00 | Vishay | 0 | 749-AC05000003908JAC00CT-ND | kr.7.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.88000 | kr.7.88 |
| 10 | kr.5.14700 | kr.51.47 |
| 25 | kr.4.41000 | kr.110.25 |
| 50 | kr.3.94860 | kr.197.43 |
| 100 | kr.3.55500 | kr.355.50 |
| 250 | kr.3.12348 | kr.780.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.85334 | kr.1,426.67 |
| 1.000 | kr.2.62387 | kr.2,623.87 |
| 1.500 | kr.2.50597 | kr.3,758.95 |
| 2.500 | kr.2.37257 | kr.5,931.43 |
| 3.500 | kr.2.29308 | kr.8,025.78 |
| 5.000 | kr.2.21541 | kr.11,077.05 |
| Unit Price without VAT: | kr.7.88000 |
|---|---|
| Unit Price with VAT: | kr.9.85000 |


