
AC03000902008JBM00 | |
|---|---|
DigiKey Part Number | 749-AC03000902008JBM00TR-ND - Tape & Reel (TR) 749-AC03000902008JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03000902008JBM00 |
Description | RES 2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.29000 | kr.19.29 |
| 10 | kr.12.91900 | kr.129.19 |
| 25 | kr.11.18680 | kr.279.67 |
| 50 | kr.10.09940 | kr.504.97 |
| 100 | kr.9.17580 | kr.917.58 |
| 250 | kr.8.16364 | kr.2,040.91 |
| 500 | kr.7.53050 | kr.3,765.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.5.81155 | kr.7,264.44 |
| 2.500 | kr.5.76790 | kr.14,419.75 |
| Unit Price without VAT: | kr.19.29000 |
|---|---|
| Unit Price with VAT: | kr.24.11250 |

