
VJ2220A561JXUSTX1 | |
|---|---|
DigiKey Part Number | 720-VJ2220A561JXUSTX1TR-ND - Tape & Reel (TR) 720-VJ2220A561JXUSTX1CT-ND - Cut Tape (CT) 720-VJ2220A561JXUSTX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A561JXUSTX1 |
Description | CAP CER 560PF 250VAC C0G/NP0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.13.30800 | kr.133.08 |
| 50 | kr.10.97460 | kr.548.73 |
| 100 | kr.10.25370 | kr.1,025.37 |
| 500 | kr.9.03450 | kr.4,517.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.65695 | kr.8,656.95 |
| 2.000 | kr.8.34607 | kr.16,692.14 |
| 3.000 | kr.8.19031 | kr.24,570.93 |
| 5.000 | kr.8.01760 | kr.40,088.00 |
| 7.000 | kr.7.91660 | kr.55,416.20 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

