Parametric Equivalent

VJ2008A221JXUSTX2A | |
|---|---|
DigiKey Part Number | 720-VJ2008A221JXUSTX2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2008A221JXUSTX2A |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2008 (5020 Metric) |
Tolerance ±5% | Size / Dimension 0.200" L x 0.080" W (5.08mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2008A221JXUSTX1 | Vishay Vitramon | 0 | 720-1578-1-ND | kr.12.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.73873 | kr.13,477.46 |
| Unit Price without VAT: | kr.6.73873 |
|---|---|
| Unit Price with VAT: | kr.8.42341 |


