0.39 µF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y394JBCAT4X

DigiKey Part Number
VJ1825Y394JBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1825Y394JBCAT4X
Description
CAP CER 0.39UF 200V X7R 1825
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.39 µF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825Y394JBCAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.45694kr.18,456.94
Unit Price without VAT:kr.18.45694
Unit Price with VAT:kr.23.07118