
VJ1825Y393JBGAT4X | |
|---|---|
DigiKey Part Number | VJ1825Y393JBGAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825Y393JBGAT4X |
Description | CAP CER 0.039UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y393JBGAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.252" W (4.65mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.36081 | kr.16,360.81 |
| Unit Price without VAT: | kr.16.36081 |
|---|---|
| Unit Price with VAT: | kr.20.45101 |

