Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1812Y104JXBAT | |
|---|---|
DigiKey Part Number | VJ1812Y104JXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104JXBAT |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y104JXCAR | Vishay Vitramon | 0 | VJ1812Y104JXCAR-ND | kr.3.25388 | Upgrade |
| VJ1812Y104JXEAR | Vishay Vitramon | 0 | VJ1812Y104JXEAR-ND | kr.4.45057 | Upgrade |
| VJ1812Y104JXEAT | Vishay Vitramon | 1.960 | 720-2084-1-ND | kr.10.97000 | Upgrade |
| GA1812Y104JBBAR31G | Vishay Vitramon | 0 | GA1812Y104JBBAR31G-ND | kr.4.73007 | Parametric Equivalent |
| GA1812Y104JBBAT31G | Vishay Vitramon | 0 | GA1812Y104JBBAT31G-ND | kr.4.90469 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.83791 | kr.5,675.82 |
| Unit Price without VAT: | kr.2.83791 |
|---|---|
| Unit Price with VAT: | kr.3.54739 |




