VJ1206Y683JXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.16139
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.19932
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92326
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95556
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.64533
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63437
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.65916
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63437
Datasheet
0.068 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y683JXJAC

DigiKey Part Number
720-VJ1206Y683JXJACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y683JXJAC
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y683JBJBR31GVishay Vitramon0GA1206Y683JBJBR31G-NDkr.1.16139Parametric Equivalent
GA1206Y683JBJBT31GVishay Vitramon0GA1206Y683JBJBT31G-NDkr.1.19932Parametric Equivalent
GA1206Y683JXJBR31GVishay Vitramon0GA1206Y683JXJBR31G-NDkr.0.92326Parametric Equivalent
GA1206Y683JXJBT31GVishay Vitramon0GA1206Y683JXJBT31G-NDkr.0.95556Parametric Equivalent
VJ1206Y683JLJAJ32Vishay Vitramon0720-VJ1206Y683JLJAJ32TR-NDkr.2.64533Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.65916kr.3,954.96
Unit Price without VAT:kr.0.65916
Unit Price with VAT:kr.0.82395