VJ1206Y682KXCMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60208
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.59340
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.80206
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83142
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63392
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.65878
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.72620
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57018
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54777
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57018
Datasheet

Direct


KEMET
In Stock: 1.162
Unit Price: kr.2.50000
Datasheet
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y682KXCMP

DigiKey Part Number
VJ1206Y682KXCMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y682KXCMP
Description
CAP CER 6800PF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y682KXCMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y682JXEATVishay Vitramon0VJ1206Y682JXEAT-NDkr.0.60208Upgrade
VJ1206Y682KXEATVishay Vitramon0VJ1206Y682KXEAT-NDkr.0.59340Upgrade
GA1206Y682KBCBR31GVishay Vitramon0GA1206Y682KBCBR31G-NDkr.0.80206Parametric Equivalent
GA1206Y682KBCBT31GVishay Vitramon0GA1206Y682KBCBT31G-NDkr.0.83142Parametric Equivalent
GA1206Y682KXCBR31GVishay Vitramon0GA1206Y682KXCBR31G-NDkr.0.63392Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54777kr.5,477.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.54777
Unit Price with VAT:kr.0.68471