0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y474KLAAJ32

DigiKey Part Number
720-VJ1206Y474KLAAJ32TR-ND - Tape & Reel (TR)
720-VJ1206Y474KLAAJ32CT-ND - Cut Tape (CT)
720-VJ1206Y474KLAAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y474KLAAJ32
Description
CAP CER 470000 PF 50V X7R 1206 P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y474KLAAJ32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.6.67000kr.66.70
50kr.5.31420kr.265.71
100kr.4.89640kr.489.64
500kr.4.19048kr.2,095.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.97201kr.3,972.01
2.000kr.3.79218kr.7,584.36
3.000kr.3.70207kr.11,106.21
5.000kr.3.60222kr.18,011.10
7.000kr.3.54382kr.24,806.74
10.000kr.3.48765kr.34,876.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000