
VJ1206Y474KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ1206Y474KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ1206Y474KLAAJ32CT-ND - Cut Tape (CT) 720-VJ1206Y474KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474KLAAJ32 |
Description | CAP CER 470000 PF 50V X7R 1206 P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474KLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.67000 | kr.66.70 |
| 50 | kr.5.31420 | kr.265.71 |
| 100 | kr.4.89640 | kr.489.64 |
| 500 | kr.4.19048 | kr.2,095.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.97201 | kr.3,972.01 |
| 2.000 | kr.3.79218 | kr.7,584.36 |
| 3.000 | kr.3.70207 | kr.11,106.21 |
| 5.000 | kr.3.60222 | kr.18,011.10 |
| 7.000 | kr.3.54382 | kr.24,806.74 |
| 10.000 | kr.3.48765 | kr.34,876.50 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

