Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y472MXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y472MXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472MXBCW1BC |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472MXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y472JXBAC | Vishay Vitramon | 0 | VJ1206Y472JXBAC-ND | kr.0.52937 | Upgrade |
| VJ1206Y472JXBAP | Vishay Vitramon | 0 | VJ1206Y472JXBAP-ND | kr.0.50913 | Upgrade |
| VJ1206Y472JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y472JXBCW1BC-ND | kr.0.67960 | Upgrade |
| VJ1206Y472JXBMC | Vishay Vitramon | 0 | VJ1206Y472JXBMC-ND | kr.0.52937 | Upgrade |
| VJ1206Y472JXBMP | Vishay Vitramon | 0 | VJ1206Y472JXBMP-ND | kr.0.50913 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33306 | kr.1,332.24 |
| Unit Price without VAT: | kr.0.33306 |
|---|---|
| Unit Price with VAT: | kr.0.41633 |


