VJ1206Y472JBCAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.53256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.76016
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.49864
Datasheet
4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y472JBCAT4X

DigiKey Part Number
VJ1206Y472JBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y472JBCAT4X
Description
CAP CER 4700PF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y472JBCAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y472JBEAT4XVishay Vitramon0VJ1206Y472JBEAT4X-NDkr.3.53256Upgrade
VJ1206Y472JBGAT4XVishay Vitramon0VJ1206Y472JBGAT4X-NDkr.2.76016Upgrade
VJ1206Y472JBLAT4XVishay Vitramon0VJ1206Y472JBLAT4X-NDkr.2.49864Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.53256kr.21,195.36
Unit Price without VAT:kr.3.53256
Unit Price with VAT:kr.4.41570