Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y471MXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y471MXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y471MXBPW1BC |
Description | CAP CER 470PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y471MXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y471JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y471JXBCW1BC-ND | kr.0.61533 | Upgrade |
| VJ1206Y471JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y471JXBPW1BC-ND | kr.0.55547 | Upgrade |
| VJ1206Y471KXBCW1BC | Vishay Vitramon | 3.480 | 720-VJ1206Y471KXBCW1BCCT-ND | kr.1.97000 | Upgrade |
| VJ1206Y471KXBPW1BC | Vishay Vitramon | 0 | VJ1206Y471KXBPW1BC-ND | kr.0.38438 | Upgrade |
| VJ1206A471FXBAR | Vishay Vitramon | 0 | VJ1206A471FXBAR-ND | kr.2.94978 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.38438 | kr.5,765.70 |
| Unit Price without VAT: | kr.0.38438 |
|---|---|
| Unit Price with VAT: | kr.0.48048 |


