
VJ1206Y333JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y333JXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y333JXAACCT-ND - Cut Tape (CT) 720-VJ1206Y333JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333JXAAC |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.28700 | kr.64.35 |
| 100 | kr.1.15070 | kr.115.07 |
| 500 | kr.0.91994 | kr.459.97 |
| 1.000 | kr.0.84874 | kr.848.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76088 | kr.2,282.64 |
| 6.000 | kr.0.71791 | kr.4,307.46 |
| 9.000 | kr.0.69639 | kr.6,267.51 |
| 15.000 | kr.0.67254 | kr.10,088.10 |
| 21.000 | kr.0.65860 | kr.13,830.60 |
| 30.000 | kr.0.64519 | kr.19,355.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

