Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206Y224KXJMT | |
|---|---|
DigiKey Part Number | VJ1206Y224KXJMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXJMT |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXJMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y224JXAAT | Vishay Vitramon | 0 | VJ1206Y224JXAAT-ND | kr.1.20104 | Upgrade |
| VJ1206Y224JXAMT | Vishay Vitramon | 0 | VJ1206Y224JXAMT-ND | kr.1.26356 | Upgrade |
| VJ1206Y224JXXAR | Vishay Vitramon | 0 | VJ1206Y224JXXAR-ND | kr.1.52277 | Upgrade |
| VJ1206Y224JXXAT | Vishay Vitramon | 0 | VJ1206Y224JXXAT-ND | kr.1.56857 | Upgrade |
| VJ1206Y224KXAAR | Vishay Vitramon | 0 | VJ1206Y224KXAAR-ND | kr.1.30887 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.35010 | kr.8,100.60 |
| Unit Price without VAT: | kr.1.35010 |
|---|---|
| Unit Price with VAT: | kr.1.68763 |



